FEMC016G-M12
Extended
* Images are for reference only
FEMC016G-M12
Attributes
Value
Manufacturer
MFR.Part #
FEMC016G-M12
JLCPCB Part #
C17366597
Package
FBGA-153(11.5x13)
Description
-40℃~+105℃ 128Gbit ECC error correction function、Software write protection function、Power lock protection function、Hardware encryption function FBGA-153(11.5x13) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerFlexxon
PackageFBGA-153(11.5x13)
Operating Temperature-40℃~+105℃
Memory Size128Gbit
FeaturesECC error correction function、Software write protection function、Power lock protection function、Hardware encryption function