NDQ48PFQ-7NET
Extended
* Images are for reference only
NDQ48PFQ-7NET
Attributes
Value
MFR.Part #
NDQ48PFQ-7NET
JLCPCB Part #
C17356771
Package
FBGA-78(7.5x10.6)
Description
FBGA-78(7.5x10.6) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerInsignis Technology Corporation
PackageFBGA-78(7.5x10.6)
Clock Frequency1.333GHz
Operating Temperature0℃~+95℃
Memory Size4Gbit
Voltage - Supply1.14V~1.26V
Memory FormatDDR4 SDRAM