TMS27C291-35JL
Extended
* Images are for reference only
TMS27C291-35JL
Attributes
Value
Manufacturer
MFR.Part #
TMS27C291-35JL
JLCPCB Part #
C17352246
Package
DIP-24
Description
0℃~+70℃ 4.75V~5.25V EPROM Parallel Port (Parallel) DIP-24 Non-Volatile Memory (ROM)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/Non-Volatile Memory (ROM)
ManufacturerTexas Instruments
PackageDIP-24
Operating Temperature0℃~+70℃
Voltage - Supply4.75V~5.25V
Memory FormatEPROM
InterfaceParallel Port (Parallel)