P1330-272K
Extended
* Images are for reference only
P1330-272K
Attributes
Value
Manufacturer
MFR.Part #
P1330-272K
JLCPCB Part #
C17344972
Package
SMD,7.9x2.9mm
Description
1.55A 2.7uH 80mΩ 936mA ±10% SMD,7.9x2.9mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,7.9x2.9mm
Current - Saturation(Isat)936mA
Inductance2.7uH
Tolerance±10%
Current Rating1.55A
DC Resistance(DCR)80mΩ