4590R-472K
Extended
* Images are for reference only
4590R-472K
Attributes
Value
Manufacturer
MFR.Part #
4590R-472K
JLCPCB Part #
C17336397
Package
Plugin,D11.6xL22.9mm
Description
4.7uH 7.5A 8mΩ 9.11A ±10% 插件,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerAPI Delevan
PackagePlugin,D11.6xL22.9mm
Current - Saturation(Isat)7.5A
Inductance4.7uH
Current Rating9.11A
Tolerance±10%
DC Resistance(DCR)8mΩ