
- Manufacturer
- MFR.Part #
- IS46R16160D-6TLA2
- JLCPCB Part #
- C17334870
- Package
- TSSOP-66-10.2mm
- Description
- Auto precharge function、Data mask function TSSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TSSOP-66-10.2mm | |
| Features | Auto precharge function、Data mask function |

* Images are for reference only
IS46R16160D-6TLA2
Extended- Manufacturer
- MFR.Part #
- IS46R16160D-6TLA2
- JLCPCB Part #
- C17334870
- Package
- TSSOP-66-10.2mm
- Description
- Auto precharge function、Data mask function TSSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS46R16160D-6TLA2
- JLCPCB Part #
- C17334870
- Package
- TSSOP-66-10.2mm
- Description
- Auto precharge function、Data mask function TSSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS46R16160D-6TLA2 Specifications
IS46R16160D-6TLA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TSSOP-66-10.2mm | |
| Features | Auto precharge function、Data mask function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS46R16160D-6TLA2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS46R16160D-6TLA2 Documents
IS46R16160D-6TLA2 datasheets or manufacturer documentation.
Datasheet: IS46R16160D-6TLA2 Datasheet (PDF)
IS46R16160D-6TLA2 Schematic Symbol & PCB Footprint
The IS46R16160D-6TLA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.