
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Swissbit | |
| Package | BGA-100(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| Reading Speed in Sequence | 300MB/S | |
| Memory Size | 32GB | |
| configuration | TLC | |
| Writing Speed in Sequence | 230MB/S | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFEM032GB1ED1TO-I-5E-311-STD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Swissbit | |
| Package | BGA-100(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| Reading Speed in Sequence | 300MB/S | |
| Memory Size | 32GB | |
| configuration | TLC | |
| Writing Speed in Sequence | 230MB/S | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFEM032GB1ED1TO-I-5E-311-STD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFEM032GB1ED1TO-I-5E-311-STD datasheets or manufacturer documentation.
Datasheet: SFEM032GB1ED1TO-I-5E-311-STD Datasheet (PDF)
The SFEM032GB1ED1TO-I-5E-311-STD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.