MIL2510-96K
Extended
* Images are for reference only
MIL2510-96K
Attributes
Value
Manufacturer
MFR.Part #
MIL2510-96K
JLCPCB Part #
C17328655
Package
SMD,6.5x2.7mm
Description
108Ω 1mH 20mA ±10% SMD,6.5x2.7mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,6.5x2.7mm
Inductance1mH
Tolerance±10%
Current Rating20mA
Application GradeConsumer grade
DC Resistance(DCR)108Ω