
- Manufacturer
- MFR.Part #
- 3HC-100
- JLCPCB Part #
- C17321592
- Package
- Plugin,D20.6xL28.6mm
- Description
- 100uH 3A 65mΩ 8A ±10% 插件,D20.6xL28.6mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D20.6xL28.6mm | |
| Current - Saturation(Isat) | 8A | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current Rating | 3A | |
| DC Resistance(DCR) | 65mΩ |

* Images are for reference only
3HC-100
Extended- Manufacturer
- MFR.Part #
- 3HC-100
- JLCPCB Part #
- C17321592
- Package
- Plugin,D20.6xL28.6mm
- Description
- 100uH 3A 65mΩ 8A ±10% 插件,D20.6xL28.6mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3HC-100
- JLCPCB Part #
- C17321592
- Package
- Plugin,D20.6xL28.6mm
- Description
- 100uH 3A 65mΩ 8A ±10% 插件,D20.6xL28.6mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3HC-100 Specifications
3HC-100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D20.6xL28.6mm | |
| Current - Saturation(Isat) | 8A | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current Rating | 3A | |
| DC Resistance(DCR) | 65mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3HC-100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3HC-100 Schematic Symbol & PCB Footprint
The 3HC-100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.