
- Manufacturer
- MFR.Part #
- 4590-104K
- JLCPCB Part #
- C17304722
- Package
- Plugin,D11.6xL22.9mm
- Description
- 1.7A 100uH 2.815A 84mΩ ±10% 插件,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D11.6xL22.9mm | |
| Current - Saturation(Isat) | 1.7A | |
| Inductance | 100uH | |
| Current Rating | 2.815A | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 84mΩ |

* Images are for reference only
4590-104K
Extended- Manufacturer
- MFR.Part #
- 4590-104K
- JLCPCB Part #
- C17304722
- Package
- Plugin,D11.6xL22.9mm
- Description
- 1.7A 100uH 2.815A 84mΩ ±10% 插件,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4590-104K
- JLCPCB Part #
- C17304722
- Package
- Plugin,D11.6xL22.9mm
- Description
- 1.7A 100uH 2.815A 84mΩ ±10% 插件,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4590-104K Specifications
4590-104K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D11.6xL22.9mm | |
| Current - Saturation(Isat) | 1.7A | |
| Inductance | 100uH | |
| Current Rating | 2.815A | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 84mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4590-104K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4590-104K Schematic Symbol & PCB Footprint
The 4590-104K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.