PTHF25R-894H
Extended
* Images are for reference only
PTHF25R-894H
Attributes
Value
Manufacturer
MFR.Part #
PTHF25R-894H
JLCPCB Part #
C17301942
Package
Plugin,D=33mm
Description
12.8A 13.5A 25uH 8mΩ ±10% 插件,D=33mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=33mm
Current - Saturation(Isat)13.5A
Inductance25uH
Tolerance±10%
Current Rating12.8A
Application GradeConsumer grade
DC Resistance(DCR)8mΩ