P1330-274J
Extended
* Images are for reference only
P1330-274J
Attributes
Value
Manufacturer
MFR.Part #
P1330-274J
JLCPCB Part #
C17298264
Package
SMD,8.3x3.2mm
Description
191mA 270uH 4.32Ω 60mA ±5% SMD,8.3x3.2mm Power Inductors
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,8.3x3.2mm
Current - Saturation(Isat)60mA
Inductance270uH
Current Rating191mA
Tolerance±5%
Application GradeConsumer grade
DC Resistance(DCR)4.32Ω