HF1008-101F
Extended
* Images are for reference only
HF1008-101F
Attributes
Value
Manufacturer
MFR.Part #
HF1008-101F
JLCPCB Part #
C17297879
Package
SMD,2.9x2.7mm
Description
100nH 375mA 850mΩ ±1% SMD,2.9x2.7mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.9x2.7mm
Inductance100nH
Tolerance±1%
Current Rating375mA
Application GradeConsumer grade
DC Resistance(DCR)850mΩ