Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. DDR SDRAM
  6. W97BH2MBVA1I
W97BH2MBVA1I
Extended
* Images are for reference only
W97BH2MBVA1I
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W97BH2MBVA1I
JLCPCB Part #
C17295871
Package
VFBGA-134(10x11.5)
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 2Gbit 2mA 30mA 533MHz Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor LPDDR2 SDRAM VFBGA-134(10x11.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerWinbond Elec
PackageVFBGA-134(10x11.5)
Clock Frequency533MHz
Operating Temperature-40℃~+85℃
Memory Size2Gbit
Voltage - Supply1.14V~1.3V、1.7V~1.95V
FeaturesAuto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor
Current - Supply30mA
Refresh Current2mA
Memory FormatLPDDR2 SDRAM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. DDR SDRAM
  6. W97BH2MBVA1I
W97BH2MBVA1I

* Images are for reference only

W97BH2MBVA1I

Extended
Manufacturer

Winbond Elec

MFR.Part #
W97BH2MBVA1I
JLCPCB Part #
C17295871
Package
VFBGA-134(10x11.5)
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 2Gbit 2mA 30mA 533MHz Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor LPDDR2 SDRAM VFBGA-134(10x11.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W97BH2MBVA1I

* Images are for reference only

W97BH2MBVA1I
Extended
Manufacturer

Winbond Elec

MFR.Part #
W97BH2MBVA1I
JLCPCB Part #
C17295871
Package
VFBGA-134(10x11.5)
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 2Gbit 2mA 30mA 533MHz Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor LPDDR2 SDRAM VFBGA-134(10x11.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W97BH2MBVA1I Specifications

W97BH2MBVA1I technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerWinbond Elec
PackageVFBGA-134(10x11.5)
Clock Frequency533MHz
Operating Temperature-40℃~+85℃
Memory Size2Gbit
Voltage - Supply1.14V~1.3V、1.7V~1.95V
FeaturesAuto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor
Current - Supply30mA
Refresh Current2mA
Memory FormatLPDDR2 SDRAM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W97BH2MBVA1I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W97BH2MBVA1I Documents

W97BH2MBVA1I datasheets or manufacturer documentation.

Datasheet: W97BH2MBVA1I Datasheet (PDF)

W97BH2MBVA1I Schematic Symbol & PCB Footprint

The W97BH2MBVA1I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.