
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 16Mbit | |
| Features | Software write protection function、Block protection function、Write protection function、Hardware write protection function | |
| Memory Format | MRAM | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M30162040054X0PSAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 16Mbit | |
| Features | Software write protection function、Block protection function、Write protection function、Hardware write protection function | |
| Memory Format | MRAM | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M30162040054X0PSAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M30162040054X0PSAR datasheets or manufacturer documentation.
Datasheet: M30162040054X0PSAR Datasheet (PDF)
The M30162040054X0PSAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.