HTPT66-472K
Extended
* Images are for reference only
HTPT66-472K
Attributes
Value
Manufacturer
MFR.Part #
HTPT66-472K
JLCPCB Part #
C17279324
Package
Plugin
Description
4.7uH 7.4A 8.6mΩ 8.8A ±10% 插件 Power Inductors
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin
Current - Saturation(Isat)7.4A
Inductance4.7uH
Tolerance±10%
Current Rating8.8A
Application GradeConsumer grade
DC Resistance(DCR)8.6mΩ