
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | AMD/XILINX | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Daisy chain、Output enable | |
| Programmable Type | OTP |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC1702LVQ44C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | AMD/XILINX | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Daisy chain、Output enable | |
| Programmable Type | OTP |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC1702LVQ44C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC1702LVQ44C datasheets or manufacturer documentation.
Datasheet: XC1702LVQ44C Datasheet (PDF)
The XC1702LVQ44C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.