
- Manufacturer
- MFR.Part #
- PTHF100R-50VM
- JLCPCB Part #
- C17259770
- Package
- Plugin,19.1x10.2mm
- Description
- 1.5A 100uH 3.14A 55mΩ ±10% 插件,19.1x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,19.1x10.2mm | |
| Inductance | 100uH | |
| Current - Saturation(Isat) | 1.5A | |
| Tolerance | ±10% | |
| Current Rating | 3.14A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 55mΩ |

* Images are for reference only
PTHF100R-50VM
Extended- Manufacturer
- MFR.Part #
- PTHF100R-50VM
- JLCPCB Part #
- C17259770
- Package
- Plugin,19.1x10.2mm
- Description
- 1.5A 100uH 3.14A 55mΩ ±10% 插件,19.1x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTHF100R-50VM
- JLCPCB Part #
- C17259770
- Package
- Plugin,19.1x10.2mm
- Description
- 1.5A 100uH 3.14A 55mΩ ±10% 插件,19.1x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTHF100R-50VM Specifications
PTHF100R-50VM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,19.1x10.2mm | |
| Inductance | 100uH | |
| Current - Saturation(Isat) | 1.5A | |
| Tolerance | ±10% | |
| Current Rating | 3.14A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 55mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTHF100R-50VM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTHF100R-50VM Schematic Symbol & PCB Footprint
The PTHF100R-50VM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.