108-153K
Extended
* Images are for reference only
108-153K
Attributes
Value
Manufacturer
MFR.Part #
108-153K
JLCPCB Part #
C17252954
Package
SMD,2.5x2.5mm
Description
15uH 4.2Ω 79mA ±10% SMD,2.5x2.5mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.5x2.5mm
Inductance15uH
Tolerance±10%
Current Rating79mA
Application GradeOther
DC Resistance(DCR)4.2Ω