P160R-272GS
Extended
* Images are for reference only
P160R-272GS
Attributes
Value
Manufacturer
MFR.Part #
P160R-272GS
JLCPCB Part #
C17248564
Package
SMD,3.9x3.2mm
Description
1.011A 120mΩ 2.7uH 935mA ±2% SMD,3.9x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,3.9x3.2mm
Current - Saturation(Isat)935mA
Inductance2.7uH
Current Rating1.011A
Tolerance±2%
DC Resistance(DCR)120mΩ