
- Manufacturer
- MFR.Part #
- W25N01GVZEIR TR
- JLCPCB Part #
- C17246318
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 10 years 100,000 cycles 104MHz 10uA 1Gbit 2.7V~3.6V 2ms 700us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function SPI 有 WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991b1b1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Package | WSON-8(6x8) | |
| Data Retention - TDR (Year) | 10 years | |
| Page Program time (TPP) | 700us | |
| Clock Frequency | 104MHz | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | 有 | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |

* Images are for reference only
W25N01GVZEIR TR
Extended- Manufacturer
- MFR.Part #
- W25N01GVZEIR TR
- JLCPCB Part #
- C17246318
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 10 years 100,000 cycles 104MHz 10uA 1Gbit 2.7V~3.6V 2ms 700us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function SPI 有 WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991b1b1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W25N01GVZEIR TR
- JLCPCB Part #
- C17246318
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 10 years 100,000 cycles 104MHz 10uA 1Gbit 2.7V~3.6V 2ms 700us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function SPI 有 WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991b1b1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W25N01GVZEIR TR Specifications
W25N01GVZEIR TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Package | WSON-8(6x8) | |
| Data Retention - TDR (Year) | 10 years | |
| Page Program time (TPP) | 700us | |
| Clock Frequency | 104MHz | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | 有 | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25N01GVZEIR TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W25N01GVZEIR TR Documents
W25N01GVZEIR TR datasheets or manufacturer documentation.
Datasheet: W25N01GVZEIR TR Datasheet (PDF)
W25N01GVZEIR TR Schematic Symbol & PCB Footprint
The W25N01GVZEIR TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.