HRSPD74-124M
Extended
* Images are for reference only
HRSPD74-124M
Attributes
Value
Manufacturer
MFR.Part #
HRSPD74-124M
JLCPCB Part #
C17244805
Package
SMD,7.4x7.4mm
Description
120uH 520mA 650mΩ ±20% SMD,7.4x7.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,7.4x7.4mm
Inductance120uH
Tolerance±20%
Current Rating520mA
Application GradeOther
DC Resistance(DCR)650mΩ