103R-122JS
Extended
* Images are for reference only
103R-122JS
Attributes
Value
Manufacturer
MFR.Part #
103R-122JS
JLCPCB Part #
C17236658
Package
SMD,2.5x2.5mm
Description
1.2uH 360mA 740mΩ ±5% SMD,2.5x2.5mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.5x2.5mm
Inductance1.2uH
Tolerance±5%
Current Rating360mA
Application GradeOther
DC Resistance(DCR)740mΩ