
- Manufacturer
- MFR.Part #
- MIL1812-820M
- JLCPCB Part #
- C17231066
- Package
- SMD,4.8x3.4mm
- Description
- 250mΩ 700mA 82nH ±20% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,4.8x3.4mm | |
| Inductance | 82nH | |
| Tolerance | ±20% | |
| Current Rating | 700mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 250mΩ |

* Images are for reference only
MIL1812-820M
Extended- Manufacturer
- MFR.Part #
- MIL1812-820M
- JLCPCB Part #
- C17231066
- Package
- SMD,4.8x3.4mm
- Description
- 250mΩ 700mA 82nH ±20% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIL1812-820M
- JLCPCB Part #
- C17231066
- Package
- SMD,4.8x3.4mm
- Description
- 250mΩ 700mA 82nH ±20% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIL1812-820M Specifications
MIL1812-820M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,4.8x3.4mm | |
| Inductance | 82nH | |
| Tolerance | ±20% | |
| Current Rating | 700mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 250mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIL1812-820M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIL1812-820M Schematic Symbol & PCB Footprint
The MIL1812-820M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.