
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | Everspin Tech | |
| Package | FBGA-48(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 256Kbit | |
| Features | Power-up/power-down/under-voltage data protection function、Under-voltage lockout、Input overvoltage protection | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR256D08BMA45R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | Everspin Tech | |
| Package | FBGA-48(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 256Kbit | |
| Features | Power-up/power-down/under-voltage data protection function、Under-voltage lockout、Input overvoltage protection | |
| Interface | Parallel Port (Parallel) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR256D08BMA45R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR256D08BMA45R datasheets or manufacturer documentation.
Datasheet: MR256D08BMA45R Datasheet (PDF)
The MR256D08BMA45R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.