8532-47L
Extended
* Images are for reference only
8532-47L
Attributes
Value
Manufacturer
MFR.Part #
8532-47L
JLCPCB Part #
C17223189
Package
SMD,21.8x8.1mm
Description
150mA 15Ω 6.8mH 80mA ±15% SMD,21.8x8.1mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,21.8x8.1mm
Current - Saturation(Isat)80mA
Inductance6.8mH
Tolerance±15%
Current Rating150mA
Application GradeConsumer grade
DC Resistance(DCR)15Ω