
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | VFBGA-168(12x12) | |
| Clock Frequency | 533MHz | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.3V、1.7V~1.95V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS43LD32128B-18BPLI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | VFBGA-168(12x12) | |
| Clock Frequency | 533MHz | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.3V、1.7V~1.95V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS43LD32128B-18BPLI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS43LD32128B-18BPLI datasheets or manufacturer documentation.
Datasheet: IS43LD32128B-18BPLI Datasheet (PDF)
The IS43LD32128B-18BPLI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.