
- Manufacturer
- MFR.Part #
- MIL1812R-470M
- JLCPCB Part #
- C17212772
- Package
- SMD,4.8x3.4mm
- Description
- 200mΩ 47nH 870mA ±20% SMD,4.8x3.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,4.8x3.4mm | |
| Inductance | 47nH | |
| Tolerance | ±20% | |
| Current Rating | 870mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 200mΩ |

* Images are for reference only
MIL1812R-470M
Extended- Manufacturer
- MFR.Part #
- MIL1812R-470M
- JLCPCB Part #
- C17212772
- Package
- SMD,4.8x3.4mm
- Description
- 200mΩ 47nH 870mA ±20% SMD,4.8x3.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIL1812R-470M
- JLCPCB Part #
- C17212772
- Package
- SMD,4.8x3.4mm
- Description
- 200mΩ 47nH 870mA ±20% SMD,4.8x3.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIL1812R-470M Specifications
MIL1812R-470M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,4.8x3.4mm | |
| Inductance | 47nH | |
| Tolerance | ±20% | |
| Current Rating | 870mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 200mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIL1812R-470M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIL1812R-470M Schematic Symbol & PCB Footprint
The MIL1812R-470M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.