
- Manufacturer
- MFR.Part #
- W25N512GVEIT
- JLCPCB Part #
- C17211875
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 10 years 100,000 cycles 10ms 10uA 166MHz 2.7V~3.6V 512Mbit 700us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function SPI Yes WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Package | WSON-8(6x8) | |
| Clock Frequency | 166MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Page Program time (TPP) | 700us | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 10ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |

* Images are for reference only
W25N512GVEIT
Extended- Manufacturer
- MFR.Part #
- W25N512GVEIT
- JLCPCB Part #
- C17211875
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 10 years 100,000 cycles 10ms 10uA 166MHz 2.7V~3.6V 512Mbit 700us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function SPI Yes WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W25N512GVEIT
- JLCPCB Part #
- C17211875
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 10 years 100,000 cycles 10ms 10uA 166MHz 2.7V~3.6V 512Mbit 700us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function SPI Yes WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W25N512GVEIT Specifications
W25N512GVEIT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Package | WSON-8(6x8) | |
| Clock Frequency | 166MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Page Program time (TPP) | 700us | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 10ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25N512GVEIT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W25N512GVEIT Schematic Symbol & PCB Footprint
The W25N512GVEIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.