ASGTX-D-1.000GHZ-2
Extended
* Images are for reference only
ASGTX-D-1.000GHZ-2
Attributes
Value
Manufacturer
MFR.Part #
ASGTX-D-1.000GHZ-2
JLCPCB Part #
C1691521
Package
SMD9070-6P
Description
-40℃~+85℃ 1GHz ±2ppm SMD9070-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerAbracon LLC
PackageSMD9070-6P
Operating Temperature-40℃~+85℃
Frequency Stability±2ppm
Frequency1GHz