
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Abracon LLC | |
| Package | SMD2522-5P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | Sine Wave | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±10ppb | |
| Frequency | 40MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AOCJYA-40.000MHZ-E-SW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Abracon LLC | |
| Package | SMD2522-5P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | Sine Wave | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±10ppb | |
| Frequency | 40MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOCJYA-40.000MHZ-E-SW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AOCJYA-40.000MHZ-E-SW datasheets or manufacturer documentation.
Datasheet: AOCJYA-40.000MHZ-E-SW Datasheet (PDF)
The AOCJYA-40.000MHZ-E-SW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.