
- Manufacturer
- MFR.Part #
- AOCJY1-10.000MHZ-E
- JLCPCB Part #
- C1691313
- Package
- DIP-4
- Description
- -40℃~+75℃ 10MHz 3.3V CMOS ±10ppb DIP-4 Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Abracon LLC | |
| Package | DIP-4 | |
| Operating Temperature | -40℃~+75℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±10ppb | |
| Frequency | 10MHz |

* Images are for reference only
AOCJY1-10.000MHZ-E
Extended- Manufacturer
- MFR.Part #
- AOCJY1-10.000MHZ-E
- JLCPCB Part #
- C1691313
- Package
- DIP-4
- Description
- -40℃~+75℃ 10MHz 3.3V CMOS ±10ppb DIP-4 Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AOCJY1-10.000MHZ-E
- JLCPCB Part #
- C1691313
- Package
- DIP-4
- Description
- -40℃~+75℃ 10MHz 3.3V CMOS ±10ppb DIP-4 Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AOCJY1-10.000MHZ-E Specifications
AOCJY1-10.000MHZ-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Abracon LLC | |
| Package | DIP-4 | |
| Operating Temperature | -40℃~+75℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±10ppb | |
| Frequency | 10MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOCJY1-10.000MHZ-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AOCJY1-10.000MHZ-E Documents
AOCJY1-10.000MHZ-E datasheets or manufacturer documentation.
Datasheet: AOCJY1-10.000MHZ-E Datasheet (PDF)
AOCJY1-10.000MHZ-E Schematic Symbol & PCB Footprint
The AOCJY1-10.000MHZ-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.