
- Manufacturer
- MFR.Part #
- AX7DAF1-2100.0000
- JLCPCB Part #
- C1689756
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 2.1GHz 3.3V 70mA LVDS SMD7050-8P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.1GHz | |
| Current - Supply | 70mA |

* Images are for reference only
AX7DAF1-2100.0000
Extended- Manufacturer
- MFR.Part #
- AX7DAF1-2100.0000
- JLCPCB Part #
- C1689756
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 2.1GHz 3.3V 70mA LVDS SMD7050-8P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AX7DAF1-2100.0000
- JLCPCB Part #
- C1689756
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 2.1GHz 3.3V 70mA LVDS SMD7050-8P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AX7DAF1-2100.0000 Specifications
AX7DAF1-2100.0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.1GHz | |
| Current - Supply | 70mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AX7DAF1-2100.0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AX7DAF1-2100.0000 Documents
AX7DAF1-2100.0000 datasheets or manufacturer documentation.
Datasheet: AX7DAF1-2100.0000 Datasheet (PDF)
AX7DAF1-2100.0000 Schematic Symbol & PCB Footprint
The AX7DAF1-2100.0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.