
- Manufacturer
- MFR.Part #
- ASG2-P-V-B-120.000MHZ
- JLCPCB Part #
- C1687002
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 120MHz 2.5V 65mA LVPECL ±35ppm SMD2520-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Abracon LLC | |
| Package | SMD2520-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVPECL | |
| Frequency Stability | ±35ppm | |
| Frequency | 120MHz | |
| Current - Supply | 65mA |

* Images are for reference only
ASG2-P-V-B-120.000MHZ
Extended- Manufacturer
- MFR.Part #
- ASG2-P-V-B-120.000MHZ
- JLCPCB Part #
- C1687002
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 120MHz 2.5V 65mA LVPECL ±35ppm SMD2520-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ASG2-P-V-B-120.000MHZ
- JLCPCB Part #
- C1687002
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 120MHz 2.5V 65mA LVPECL ±35ppm SMD2520-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASG2-P-V-B-120.000MHZ Specifications
ASG2-P-V-B-120.000MHZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Abracon LLC | |
| Package | SMD2520-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVPECL | |
| Frequency Stability | ±35ppm | |
| Frequency | 120MHz | |
| Current - Supply | 65mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASG2-P-V-B-120.000MHZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASG2-P-V-B-120.000MHZ Documents
ASG2-P-V-B-120.000MHZ datasheets or manufacturer documentation.
Datasheet: ASG2-P-V-B-120.000MHZ Datasheet (PDF)
ASG2-P-V-B-120.000MHZ Schematic Symbol & PCB Footprint
The ASG2-P-V-B-120.000MHZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.