AX7PBF1-900.2500
Extended
* Images are for reference only
AX7PBF1-900.2500
Attributes
Value
Manufacturer
MFR.Part #
AX7PBF1-900.2500
JLCPCB Part #
C1686362
Package
SMD7050-8P
Description
-40℃~+85℃ 2.5V 900.25MHz 94mA LVPECL SMD7050-8P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerAbracon LLC
PackageSMD7050-8P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply2.5V
Frequency900.25MHz
Current - Supply94mA