AX7HBF1-515.0000
Extended
* Images are for reference only
AX7HBF1-515.0000
Attributes
Value
Manufacturer
MFR.Part #
AX7HBF1-515.0000
JLCPCB Part #
C1685233
Package
SMD7050-8P
Description
-40℃~+85℃ 2.5V 515MHz 80mA HCSL SMD7050-8P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerAbracon LLC
PackageSMD7050-8P
Operating Temperature-40℃~+85℃
Output TypeHCSL
Voltage - Supply2.5V
Frequency515MHz
Current - Supply80mA