
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD3225-4P | |
| Operating Temperature | -30℃~+75℃ | |
| Output Type | HCMOS | |
| Frequency Stability | ±2.5ppm | |
| Frequency | 12MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASTX-H11-B-12.000MHZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD3225-4P | |
| Operating Temperature | -30℃~+75℃ | |
| Output Type | HCMOS | |
| Frequency Stability | ±2.5ppm | |
| Frequency | 12MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASTX-H11-B-12.000MHZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASTX-H11-B-12.000MHZ-T datasheets or manufacturer documentation.
Datasheet: ASTX-H11-B-12.000MHZ-T Datasheet (PDF)
The ASTX-H11-B-12.000MHZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.