AMPMDDA-33.3300
Extended
* Images are for reference only
AMPMDDA-33.3300
Attributes
Value
Manufacturer
MFR.Part #
AMPMDDA-33.3300
JLCPCB Part #
C1674333
Package
SMD2520-4P
Description
-20℃~+70℃ 1.3mA 1.71V~3.63V 33.33MHz CMOS ±25ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerAbracon LLC
PackageSMD2520-4P
Operating Temperature-20℃~+70℃
Voltage - Supply1.71V~3.63V
Output TypeCMOS
Frequency Stability±25ppm
Frequency33.33MHz
Current - Supply1.3mA