AMPMDGD-12.5000
Extended
* Images are for reference only
AMPMDGD-12.5000
Attributes
Value
Manufacturer
MFR.Part #
AMPMDGD-12.5000
JLCPCB Part #
C1673434
Package
SMD2520-4P
Description
-40℃~+85℃ 1.3mA 1.71V~3.63V 12.5MHz CMOS ±50ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerAbracon LLC
PackageSMD2520-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.63V
Output TypeCMOS
Frequency Stability±50ppm
Frequency12.5MHz
Current - Supply1.3mA