



- Manufacturer
- MFR.Part #
- W25Q80DVSVIG-TR
- JLCPCB Part #
- C164119
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 2.7V~3.6V 20 Years 800us 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Winbond Elec | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 104MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Page Programming Time (Tpp) | 800us | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
W25Q80DVSVIG-TR
Extended- Manufacturer
- MFR.Part #
- W25Q80DVSVIG-TR
- JLCPCB Part #
- C164119
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 2.7V~3.6V 20 Years 800us 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W25Q80DVSVIG-TR
- JLCPCB Part #
- C164119
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 2.7V~3.6V 20 Years 800us 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W25Q80DVSVIG-TR Specifications
W25Q80DVSVIG-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Winbond Elec | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 104MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Page Programming Time (Tpp) | 800us | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25Q80DVSVIG-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W25Q80DVSVIG-TR Documents
W25Q80DVSVIG-TR datasheets or manufacturer documentation.
Datasheet: W25Q80DVSVIG-TR Datasheet (PDF)
W25Q80DVSVIG-TR Schematic Symbol & PCB Footprint
The W25Q80DVSVIG-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.