
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-28-300mil | |
| Configuration | Three-phase bridge | |
| Voltage - Supply | 11.5V~20V | |
| High-side Bias Voltage(Vbs) | 11.5V~20V | |
| Features | Undervoltage lockout with hysteresis、Overcurrent Protection、With enable、Automatic fault restart function | |
| Pd - Power Dissipation | 1.6W | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IR21364SPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-28-300mil | |
| Configuration | Three-phase bridge | |
| Voltage - Supply | 11.5V~20V | |
| High-side Bias Voltage(Vbs) | 11.5V~20V | |
| Features | Undervoltage lockout with hysteresis、Overcurrent Protection、With enable、Automatic fault restart function | |
| Pd - Power Dissipation | 1.6W | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR21364SPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IR21364SPBF datasheets or manufacturer documentation.
Datasheet: IR21364SPBF Datasheet (PDF)
The IR21364SPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.