
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | AMD/XILINX | |
| Package | QFP-44_10x10 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Daisy chain、Read protection、Power-on reset delay、Output enable |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC18V04VQG44C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | AMD/XILINX | |
| Package | QFP-44_10x10 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Daisy chain、Read protection、Power-on reset delay、Output enable |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC18V04VQG44C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC18V04VQG44C datasheets or manufacturer documentation.
Datasheet: XC18V04VQG44C Datasheet (PDF)
The XC18V04VQG44C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.