
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Abracon LLC | |
| Package | SMD3838-6P | |
| Frequency - Center | 915MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Insertion Loss | 3.3dB | |
| Bandwidth | 26MHz | |
| Attenuation | 15dB、35dB、35dB、45dB、45dB、50dB | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFS915.0W03-TS3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Abracon LLC | |
| Package | SMD3838-6P | |
| Frequency - Center | 915MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Insertion Loss | 3.3dB | |
| Bandwidth | 26MHz | |
| Attenuation | 15dB、35dB、35dB、45dB、45dB、50dB | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFS915.0W03-TS3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFS915.0W03-TS3 datasheets or manufacturer documentation.
Datasheet: AFS915.0W03-TS3 Datasheet (PDF)
The AFS915.0W03-TS3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.