
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | FUJITSU | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 10 years | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Operating status indication | |
| Current - Supply | 2.5mA | |
| Standby Current(Isb) | 2uA | |
| Interface | SPI | |
| Program / Erase Cycles | 10,000,000,000,000 Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB85RS2MLYPNF-GS-AWERE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | FUJITSU | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 10 years | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Operating status indication | |
| Current - Supply | 2.5mA | |
| Standby Current(Isb) | 2uA | |
| Interface | SPI | |
| Program / Erase Cycles | 10,000,000,000,000 Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB85RS2MLYPNF-GS-AWERE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MB85RS2MLYPNF-GS-AWERE2 datasheets or manufacturer documentation.
Datasheet: MB85RS2MLYPNF-GS-AWERE2 Datasheet (PDF)
The MB85RS2MLYPNF-GS-AWERE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.