71V3558SA100BQGI8
Extended
* Images are for reference only
71V3558SA100BQGI8
Attributes
Value
Manufacturer
MFR.Part #
71V3558SA100BQGI8
JLCPCB Part #
C1511715
Package
CABGA-165(13x15)
Description
-40℃~+85℃ 3.135V~3.465V 4.5Mbit 45mA Parallel Port (Parallel) CABGA-165(13x15) SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackageCABGA-165(13x15)
Operating Temperature-40℃~+85℃
Memory Size4.5Mbit
Voltage - Supply3.135V~3.465V
Standby Current (Iq)45mA
InterfaceParallel Port (Parallel)