
- Manufacturer
- MFR.Part #
- IS46LR32160B-6BLA2
- JLCPCB Part #
- C1353951
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+105℃ 1.8V 166MHz 512Mbit 70mA 800uA Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh DDR SDRAM TFBGA-90(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-90(8x13) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 166MHz | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.8V | |
| Features | Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh | |
| Refresh Current | 800uA | |
| Current - Supply | 70mA | |
| Memory Format | DDR SDRAM |

* Images are for reference only
IS46LR32160B-6BLA2
Extended- Manufacturer
- MFR.Part #
- IS46LR32160B-6BLA2
- JLCPCB Part #
- C1353951
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+105℃ 1.8V 166MHz 512Mbit 70mA 800uA Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh DDR SDRAM TFBGA-90(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS46LR32160B-6BLA2
- JLCPCB Part #
- C1353951
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+105℃ 1.8V 166MHz 512Mbit 70mA 800uA Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh DDR SDRAM TFBGA-90(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS46LR32160B-6BLA2 Specifications
IS46LR32160B-6BLA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-90(8x13) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 166MHz | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.8V | |
| Features | Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh | |
| Refresh Current | 800uA | |
| Current - Supply | 70mA | |
| Memory Format | DDR SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS46LR32160B-6BLA2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS46LR32160B-6BLA2 Documents
IS46LR32160B-6BLA2 datasheets or manufacturer documentation.
Datasheet: IS46LR32160B-6BLA2 Datasheet (PDF)
IS46LR32160B-6BLA2 Schematic Symbol & PCB Footprint
The IS46LR32160B-6BLA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.