
- Manufacturer
- MFR.Part #
- 7016L12JG
- JLCPCB Part #
- C1353931
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 12ns 144Kbit 4.5V~5.5V Parallel Port (Parallel) PLCC-68(24.2x24.2) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | PLCC-68(24.2x24.2) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 12ns | |
| Memory Size | 144Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
7016L12JG
Extended- Manufacturer
- MFR.Part #
- 7016L12JG
- JLCPCB Part #
- C1353931
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 12ns 144Kbit 4.5V~5.5V Parallel Port (Parallel) PLCC-68(24.2x24.2) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7016L12JG
- JLCPCB Part #
- C1353931
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 12ns 144Kbit 4.5V~5.5V Parallel Port (Parallel) PLCC-68(24.2x24.2) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7016L12JG Specifications
7016L12JG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | PLCC-68(24.2x24.2) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 12ns | |
| Memory Size | 144Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7016L12JG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7016L12JG Documents
7016L12JG datasheets or manufacturer documentation.
Datasheet: 7016L12JG Datasheet (PDF)
7016L12JG Schematic Symbol & PCB Footprint
The 7016L12JG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.