
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-208(15x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 1.125Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
70V657S15BF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-208(15x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 1.125Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 70V657S15BF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

70V657S15BF datasheets or manufacturer documentation.
Datasheet: 70V657S15BF Datasheet (PDF)
The 70V657S15BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.