
- Manufacturer
- MFR.Part #
- IS61NLP204818B-250B3L
- JLCPCB Part #
- C1353547
- Package
- TFBGA-165(13x15)
- Description
- 0℃~+70℃ 3.135V~3.465V 36Mbit Auto power-down function、Boundary scan (JTAG) function TFBGA-165(13x15) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-165(13x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 2.8ns | |
| Memory Size | 36Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Auto power-down function、Boundary scan (JTAG) function | |
| Standby Current (Iq) | 200mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 450mA |

* Images are for reference only
IS61NLP204818B-250B3L
Extended- Manufacturer
- MFR.Part #
- IS61NLP204818B-250B3L
- JLCPCB Part #
- C1353547
- Package
- TFBGA-165(13x15)
- Description
- 0℃~+70℃ 3.135V~3.465V 36Mbit Auto power-down function、Boundary scan (JTAG) function TFBGA-165(13x15) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS61NLP204818B-250B3L
- JLCPCB Part #
- C1353547
- Package
- TFBGA-165(13x15)
- Description
- 0℃~+70℃ 3.135V~3.465V 36Mbit Auto power-down function、Boundary scan (JTAG) function TFBGA-165(13x15) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS61NLP204818B-250B3L Specifications
IS61NLP204818B-250B3L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-165(13x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 2.8ns | |
| Memory Size | 36Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Auto power-down function、Boundary scan (JTAG) function | |
| Standby Current (Iq) | 200mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 450mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS61NLP204818B-250B3L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS61NLP204818B-250B3L Documents
IS61NLP204818B-250B3L datasheets or manufacturer documentation.
Datasheet: IS61NLP204818B-250B3L Datasheet (PDF)
IS61NLP204818B-250B3L Schematic Symbol & PCB Footprint
The IS61NLP204818B-250B3L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.