71T75602S150BGI
Extended
* Images are for reference only
71T75602S150BGI
Attributes
Value
Manufacturer
MFR.Part #
71T75602S150BGI
JLCPCB Part #
C1353312
Package
PBGA-119(14x22)
Description
-40℃~+85℃ 18Mbit 2.375V~2.625V 295mA 3.2ns 60mA Parallel Port (Parallel) PBGA-119(14x22) SRAM
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackagePBGA-119(14x22)
Operating Temperature-40℃~+85℃
Access Time3.2ns
Memory Size18Mbit
Voltage - Supply2.375V~2.625V
FeaturesAuto power-down function、Boundary scan (JTAG) function
Standby Current (Iq)60mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)295mA